PDP SEO Portlet

HCPL2631WV

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2631WV
Secondary Manufacturer Part#: HCPL2631WV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 Mbps
30 mA
60 mW
Through Hole
-40 to 85 °C
Open Collector
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:625  Mult:1  
USD $:
625+
$1.96
1250+
$1.95
2500+
$1.94
5000+
$1.93
10000+
$1.92