PDP SEO Portlet

HCPL2631V

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler(Not recommend for new des

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2631V
Secondary Manufacturer Part#: HCPL2631V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 Mbps
30 mA
60 mW
Through Hole
-40 to 85 °C
Open Collector
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:794  Mult:1  
USD $:
794+
$0.8505
1588+
$0.8316
3176+
$0.8127
6352+
$0.7938
12704+
$0.7749