HCPL2631SM
High Speed 10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
HCPL2631SM is a HCPL2631M high speed 10MBit/s logic gate optocoupler. It consists of an 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. A maximum input signal of 5mA provide a minimum output sink current of 13mA. An internal noise shield provides superior common-mode rejection of typically 10KV/µs. It has a minimum CMR of 5KV/µs. Typical applications are ground loop elimination, LSTTL to TTL, LSTTL or 5V CMOS, line receiver, data transmission, data, multiplexing, switching power supplies, pulse transformer replacement, computer-peripheral interface.
- Fan-out of 8 over -40°C to +85°C
- Logic gate output, strobable output, wired OR-open collector, 2 channels
- Safety and regulatory approvals are UL1577, 5,000VACRMS for 1Minute, DIN EN/IEC60747-5-5
- PDIP-8 GW package
- Supply voltage range from 4.5V to 5.5V
- 5mA input threshold current maximum at VO = 0.6V, VE = 2.0V, IOL = 13mA
- Propagation delay time to logic LOW is 75ns maximum at RL = 350 ohm, CL = 15pF, TA = 25°C
- Pulse width distortion is 35ns maximum at RL = 350 ohm, CL = 15pF
- Common mode transient immunity at logic high is 5000V/µs at IF = 0mA, VCM = 50VPEAK, TA = 25°C
- Output rise time is 30ns typical at RL = 350 ohm, CL = 15pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| NAND | ||
| 260 °C | ||
| 10 Mbps | ||
| 30 mA | ||
| 60 mW | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8PDIP SMD | ||
| 1.45 V | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| 5 V | ||
| Industrial | ||
| PDIP SMD | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |