PDP SEO Portlet

HCPL2630SM

High Speed 10MBit/s Logic Gate Optocouple. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2630SM
Secondary Manufacturer Part#: HCPL2630SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
10 Mbps
30 mA
30 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
Open Collector
8SMD
T/R
1.7 V
5 V
Industrial
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1163  Mult:1  
USD $:
1163+
$0.98
2326+
$0.975
4652+
$0.97
9304+
$0.965
18608+
$0.96