PDP SEO Portlet

HCPL2611V

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler(Not recommend for new d

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2611V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high speed – 10 MBit/s
  • Superior CMR – 10 kV/µs
  • Double working voltage-480V
  • Fan-out of 8 over -40°C to +85°C
  • Logic gate output
  • Storable output
  • Wired OR-open collector
  • U.L. recognized (File # E90700)

Technical Attributes

Find Similar Parts

Description Value
null
50 mA
null
null
null
null
Open Collector
100 mW
null
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.22512
1000+
$1.22512
2000+
$1.09335
4000+
$1.0878
8000+
$1.08225
16000+
$1.0767
SubTotal:
$1,225.12