PDP SEO Portlet

HCPL2601V

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2601V
Secondary Manufacturer Part#: HCPL2601V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
100 mW
Through Hole
-40 to 85 °C
Open Collector
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:736  Mult:1  
USD $:
736+
$1.568
1472+
$1.38938
2944+
$1.38225
5888+
$1.37512
11776+
$1.368