HCPL2601SDM
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: HCPL2601SDM
Secondary Manufacturer Part#: HCPL2601SDM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| NAND | ||
| 260 °C | ||
| 10 Mbps | ||
| 50 mA | ||
| 85 mW | ||
| 30 ns | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SMD PDIP | ||
| 1.7 V | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD PDIP | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541499500 |