PDP SEO Portlet

HCPL2601

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler(Not recommend for new design. The new equivalent part number is HCPL26xxM)

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2601
Secondary Manufacturer Part#: HCPL2601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
100 mW
Through Hole
-40 to 85 °C
Open Collector
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1042  Mult:1  
USD $:
1042+
$0.71275
1100+
$0.70912
2100+
$0.70548
5300+
$0.70184
11000+
$0.69821