PDP SEO Portlet

HCPL2531VM

Optocoupler, 2 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2531VM
Secondary Manufacturer Part#: HCPL2531VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
16 mA
50@16mA %
Through Hole
-55 to 100 °C
8DIP
8
9.91(Max) x 6.86(Max) x 3.94(Max)
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.7154
4000+
$0.71175
8000+
$0.7081
16000+
$0.70445
32000+
$0.7008