HCPL2530S
8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler(Not recommend for new design. The new equivalent part number is HCPL253xM)
- RoHS 10 Compliant
- Tariff Charges
The HCPL-2530 opt couplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor opt couplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.
- High speed - 1 MBit/s
- Superior CMR - 10 kV/µs
- Dual-channelHCPL-2530/HCPL-2531
- Double working voltage - 480 V RMS
- CTR guaranteed 0-70°C
- UL recognized (File #E90700)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 225 | ||
| 8 mA | ||
| 50@16mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 °C | ||
| DC | ||
| 8PDIP SMD Black | ||
| 8 | ||
| 9.91 x 6.86 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |