PDP SEO Portlet

HCPL2530M

High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2530M
Secondary Manufacturer Part#: HCPL2530M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.45 V
25 mA
Pure Tin
260 °C
8 mA
50@16mA %
5000 Vrms
Through Hole
2
-40 to 100 °C
Open Collector
8PDIP
8
9.91(Max) x 6.86(Max) x 3.94(Max) mm
5 V
Extended Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.6827
2000+
$0.63946
4000+
$0.63622
8000+
$0.63297
16000+
$0.62972