PDP SEO Portlet

HCPL0611R2

High Speed-10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0611R2
Secondary Manufacturer Part#: HCPL0611R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL06XX optocouplers consist of an AIGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a storable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open col- lector, thereby permitting wired OR outputs. The HCPL0611 output consists of bipolar transistors on a bipolar process. The coupled parameters are guar- anteed over the temperature range of -400C to +850C. An internal noise shield provides superior common mode rejection.

  • Compact S08 package
  • Very high speed- 10 MBit/s
  • Superior CMR
  • Logic gate output
  • Storable output (single channel devices)
  • Wired OR-open collector
  • U.L. recognized (File # E90700)
  • IEC60747-5-2 approved (VDE option)
    • HCPL0600, HCPL0601, HCPL0611 only

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38347
5000+
$0.38152
10000+
$0.37956
20000+
$0.3776
40000+
$0.37565