HCPL0611
High Speed-10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: HCPL0611
Secondary Manufacturer Part#: HCPL0611
- RoHS 10 Compliant
- Tariff Charges
The HCPL06XX optocouplers consist of an AIGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a storable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open col- lector, thereby permitting wired OR outputs. The HCPL0611 output consists of bipolar transistors on a bipolar process. The coupled parameters are guar- anteed over the temperature range of -400C to +850C. An internal noise shield provides superior common mode rejection.
- Compact S08 package
- Very high speed- 10 MBit/s
- Superior CMR
- Logic gate output
- Storable output (single channel devices)
- Wired OR-open collector
- U.L. recognized (File # E90700)
- IEC60747-5-2 approved (VDE option)
- HCPL0600, HCPL0601, HCPL0611 only
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 10 Mbps | ||
| 50 mA | ||
| 85 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N | ||
| 0.012 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |