PDP SEO Portlet

HCPL0600

High Speed-10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0600
Secondary Manufacturer Part#: 97K1078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL0600 is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output (single channel devices). This output features an open collector, thereby permitting wired OR outputs. The HCPL0600 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638 and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over wide temperature range. An internal noise shield provides superior common mode rejection.

  • Superior CMR
  • Fan-out of 8 over -40 to +85°C temperature range
  • Logic gate output
  • Strobable output (single channel devices)
  • Wired OR-open collector

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: