PDP SEO Portlet

HCPL0534R2

SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0534R2
Secondary Manufacturer Part#: HCPL0534R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL05XX optocouplers consist of an AIGaAs LED optically coupled to a high speed photo- detector transistor housed in a compact 8-pin small out- line package. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL053X devices have two channels per package for optimum mounting density.

  • High speed- 1 MBit/s
  • 15kV/µs minimum common mode transient immunity at VCM= 1500V (HCPL0453/0534)
  • Open collector output
  • Guaranteed performance over temperature: O°C to 70°C
  • U.L. recognized (File # E90700)
  • VDE0884 recognized (file#136616)
    • approval pending for HCPL0530/0531/0453
    • ordering option V, e.g., HCPL0500V
  • BSI recognized (file# 8661, 8662)
    • HCPL0452/0500/0501 only

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
30@16mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
DC
8SOP
8
4.92 x 3.95 x 1.55 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96