HCPL0534
SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL0534
Secondary Manufacturer Part#: HCPL0534
- RoHS 10 Compliant
- Tariff Charges
The HCPL05XX optocouplers consist of an AIGaAs LED optically coupled to a high speed photo- detector transistor housed in a compact 8-pin small out- line package. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL053X devices have two channels per package for optimum mounting density.
- High speed- 1 MBit/s
- 15kV/µs minimum common mode transient immunity at VCM= 1500V (HCPL0453/0534)
- Open collector output
- Guaranteed performance over temperature: O°C to 70°C
- U.L. recognized (File # E90700)
- VDE0884 recognized (file#136616)
- approval pending for HCPL0530/0531/0453
- ordering option V, e.g., HCPL0500V
- BSI recognized (file# 8661, 8662)
- HCPL0452/0500/0501 only
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 30@16mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| DC | ||
| 8SOP | ||
| 8 | ||
| 4.92 x 3.95 x 1.55 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |