HCPL0501
8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The HCPL0501 is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor housed. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for pulse transformer replacement, output interfaces to CMOS-LSTTL-Title and wide bandwidth analogue coupling.
- Open collector output
- 1Mbps High speed
- 15kV/µs Minimum common-mode transient immunity at VCM=1500V
- 0 to 70°C Guaranteed performance over temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |