PDP SEO Portlet

HCPL0453R2

8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0453R2
Secondary Manufacturer Part#: HCPL0453R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL0453R2 is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor housed. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. It is suitable for pulse transformer replacement, output interfaces to CMOS-LSTTL-Title and wide bandwidth analogue coupling.

  • Open collector output
  • 1Mbps High speed
  • 15kV/µs Minimum common-mode transient immunity at VCM=1500V
  • 0 to 70°C Guaranteed performance over temperature range

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8SOP
8
4.92 x 3.95 x 1.55 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1725  Mult:1  
USD $:
1725+
$0.3915
3450+
$0.3828
6900+
$0.3741
13800+
$0.3654
27600+
$0.3567