PDP SEO Portlet

H11N1VM

6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11N1VM
Secondary Manufacturer Part#: H11N1VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11N1M has a high-speed integrated circuit detector optically coupled to an aluminium gallium arsenide (AlGaAs) infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.

  • High Data Rate, 5 MHz Typical (NRZ)
  • Free from Latch-up and Oscillation Throughout Voltage and Temperature Ranges
  • Microprocessor Compatible Drive
  • Logic Compatible Output Sinks 16 mA at 0.5 V Maximum
  • Guaranteed On/Off Threshold Hysteresis
  • Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.73
2000+
$0.69054
4000+
$0.67237
8000+
$0.65513
16000+
$0.63875