PDP SEO Portlet

H11N1M

6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11N1M
Secondary Manufacturer Part#: H11N1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11NXM series has a high-speed integrated circuit detector optically coupled to an aluminium gallium arsenide (AlGaAs) infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.

  • High data rate, 5 MHz typical (NRZ)
  • Free from latch-up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Guaranteed On/Off threshold hysteresis
  • Wide supply voltage capability, compatible with all popular logic systems

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
AC
Pure Tin
NAND Schmitt
260 °C
30 mA
210 mW
7.5 ns
Through Hole
1
-40 to 85 °C
Open Collector
6PDIP
6
8.89(Max) x 6.6(Max) x 3.53(Max) mm
6 V
Industrial
PDIP
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.98
1820+
$0.975
3640+
$0.97
7280+
$0.965
14560+
$0.96