PDP SEO Portlet

H11L3TVM

6-Pin DIP Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11L3TVM
Secondary Manufacturer Part#: H11L3TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Through Hole
-40 to 85 °C
Open Collector
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.25068
6000+
$0.2494
12000+
$0.24813
24000+
$0.24685
48000+
$0.24557