PDP SEO Portlet

H11L3M

6-Pin DIP Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11L3M
Secondary Manufacturer Part#: H11L3M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HILXM series has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.

  • High Data Rate, 1 MHz Typical (NRZ)
  • Free from Latch-up and Oscillation Throughout Voltage and Temperature Ranges
  • Microprocessor Compatible Drive
  • Logic Compatible Output Sinks 16 mA at 0.4 V Maximum
  • Guaranteed On/Off Threshold Hysteresis
  • Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMs for 1 Minute
    • DIN-EN/lEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Through Hole
-40 to 85 °C
Open Collector
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.22973
5884+
$0.22425
11768+
$0.2231
23536+
$0.22195
47072+
$0.2208