PDP SEO Portlet

H11L1SVM

6-Pin DIP Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11L1SVM
Secondary Manufacturer Part#: H11L1SVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11L1M is a 6-Pin DIP Schmitt Trigger Output Optocoupler The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

  • High data rate, 1MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltageand temperature ranges.
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
  • VDE recognized – File#102497 – Add option

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.351
3848+
$0.3432
7696+
$0.3354
15392+
$0.3276
30784+
$0.3198