PDP SEO Portlet

H11F1VM

6-Pin DIP Bilateral Analog FET Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11F1VM
Secondary Manufacturer Part#: H11F1VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11F1M is a 6-Pin DIP Bilateral Analog FET Output Optocoupler The H11FXM series consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.

  • As a remote variable resistor:
  • = 100O to = 300MO
  • = 15pF shunt capacitance
  • = 100GO I/O isolation resistance
  • As an analog switch:
  • Extremely low offset voltage
  • 60 Vpk-pk signal capability
  • No charge injection or latch-up
  • UL recognized (File #E90700)

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.49192
4000+
$0.47962
8000+
$0.4737
16000+
$0.46793
32000+
$0.46229