H11D3SR2M
Optocoupler, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 4.17 kV, 20 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: H11D3SR2M
Secondary Manufacturer Part#: H11D3SR2M
- RoHS 10 Compliant
- Tariff Charges
The H11D3M is phototransistor-type optically coupled opt isolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.
- High Voltage
- MOC8204M, BVCEO= 400 V
- H11D1M, BVCEO= 300 V
- H11D3M, BVCEO= 200 V
- Safety and Regulatory Approvals
- UL1577, 4,170 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 200 V | ||
| 5250 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |