PDP SEO Portlet

H11D3M

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11D3M
Secondary Manufacturer Part#: H11D3M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11D3M is phototransistor-type optically coupled opt isolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

  • High Voltage
    • MOC8204M, BVCEO= 400 V
    • H11D1M, BVCEO= 300 V
    • H11D3M, BVCEO= 200 V
  • Safety and Regulatory Approvals
    • UL1577, 4,170 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
200 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.86 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.23486
6000+
$0.22868
12000+
$0.22571
24000+
$0.22282
48000+
$0.21457