PDP SEO Portlet

H11D1M

Optocoupler, 1 Channel, DIP, 6 Pins, 80 mA, 4.17 kV, 20 %

Manufacturer:onsemi
Avnet Manufacturer Part #: H11D1M
Secondary Manufacturer Part#: H11D1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
300 V
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP White
6
8.89 x 6.86 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.32051
4000+
$0.3125
8000+
$0.30864
16000+
$0.30488
32000+
$0.3012