PDP SEO Portlet

H11B1M

Optocoupler, 1 Channel, DIP, 6 Pins, 80 mA, 4.17 kV, 500 %

Manufacturer:onsemi
Avnet Manufacturer Part #: H11B1M
Secondary Manufacturer Part#: H11B1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP W
6
8.89 x 6.6 x 2.54 mm
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.17662
2000+
$0.17197
4000+
$0.16974
8000+
$0.16756
16000+
$0.16136