PDP SEO Portlet

H11AG1SR2M

6-Pin DIP Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11AG1SR2M
Secondary Manufacturer Part#: H11AG1SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AG1M series consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled with a silicon phototransistor in a dual in-line package. This device provides the unique feature of the high current transfer ratio at both low output voltage and low input current. This makes it ideal for use in low power logic circuits, telecommunications equipment and portable electronics isolation applications.

  • High efficiency low degradation liquid epitaxial IRED
  • Logic level compatible, input and output currents, with CMOS and LS/TTL
  • High DC current transfer ratio at low input currents (as low as 200µA)
  • Safety and Regulatory Approvals
    • UL 1577, 4,170VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
30 V
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.30212
2000+
$0.28158
4000+
$0.27675
8000+
$0.27191
16000+
$0.26708