PDP SEO Portlet

H11AA4TVM

6-Pin DIP AC Input Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11AA4TVM
Secondary Manufacturer Part#: H11AA4TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA4M devices consist of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

  • Bi-polar Emitter Input
  • Built-in Reverse Polarity Input Protection
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRP.Æ for 1 Minute
    • DIN-ENIlEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.20338
8000+
$0.19803
16000+
$0.19546
32000+
$0.19295
64000+
$0.1858