PDP SEO Portlet

H11AA4M

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 7.5 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: H11AA4M
Secondary Manufacturer Part#: H11AA4M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA4M is a 1-channel 6-pin AC input Phototransistor Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output. It is suitable for AC line monitor and telephone line interface.

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP
6
8.89 x 6.6 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.3105
4348+
$0.3036
8696+
$0.2967
17392+
$0.2898
34784+
$0.2829