PDP SEO Portlet

H11AA1TVM

Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 20 %

Manufacturer:onsemi
Avnet Manufacturer Part #: H11AA1TVM
Secondary Manufacturer Part#: H11AA1TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
30 V
Through Hole
1
-40 to 100 °C
DC
6PDIP W
6
8.89 x 6.6 x 5.08 mm
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.225
2000+
$0.2179
4000+
$0.21506
8000+
$0.21231
16000+
$0.2064