PDP SEO Portlet

H11A1VM

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11A1VM
Secondary Manufacturer Part#: H11A1VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The general purpose opt couplers consist of a gallium arsenide infrared emitting diode driving a silicon photo- transistor in a standard plastic six-pin dual-in-line package.

  • Minimum Current Transfer Ratio at IF = 10 mA, VCE = 10 V
    • 10% for 4N27M and 4N28M
    • 20% for 4N25M and 4N26M
    • 100% for 4N35M, 4N36M and 4N37M
  • Safety and Regulatory Approvals
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.13333
10000+
$0.13158
20000+
$0.13027
40000+
$0.1296
80000+
$0.12893