PDP SEO Portlet

GBU6D

6 A Bridge Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: GBU6D
Secondary Manufacturer Part#: GBU6D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBU6D is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has glass-passivated junction and ideal for printed circuit board.

  • 175A Peak surge overload rating
  • 140V Maximum RMS bridge input voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
6 mA
SIP
Through Hole
175 A
1 V
Single Phase
4
150 °C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.58114
9092+
$0.57818
18184+
$0.57521
36368+
$0.57224
72736+
$0.56928