PDP SEO Portlet

GBU6A

6 A Bridge Rectifier

Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBU6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass-Passivated Junction
  • Surge Overload Rating: 175 A Peak
  • Reliable Low-Cost Construction Utilizing Molded Plastic Technique
  • Ideal for Printed Circuit Board
  • UL Certified: UL #E258596
  • 50 Volt Maximum Repetitive Reverse Voltage

Technical Attributes

Find Similar Parts

Description Value
null
SIP
null
175 A
Through Hole
50 V
6 mA
1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
Need More?
USD $:
$ 0.68451
1600+
$0.68451
3200+
$0.67034
6400+
$0.65676
12800+
$0.63947
25600+
$0.6271
SubTotal:
$1,095.22