GBU4M
4 A Bridge Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBU4M
Secondary Manufacturer Part#: GBU4M
- RoHS 10 Compliant
- Tariff Charges
The GBU4M is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has glass-passivated junction and ideal for printed circuit board.
- 150A Peak surge overload rating
- 700V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 mA | ||
| SIP | ||
| Through Hole | ||
| 150 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |