PDP SEO Portlet

GBU4B

Bridge Rectifier, Single Phase, 100 V, 4 A, 4 Pins, 1 V

Manufacturer:onsemi
Avnet Manufacturer Part #: GBU4B
Secondary Manufacturer Part#: GBU4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mA
SIP
Through Hole
150 A
1 V
Single Phase
4
150 °C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.59045
10000+
$0.58744
20000+
$0.58442
40000+
$0.58141
80000+
$0.5784