PDP SEO Portlet

GBPC3504W

35 A Bridge Rectifer

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC3504W
Secondary Manufacturer Part#: 58K8889
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC3504W is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).

  • 300 to 400A Surge overload rating
  • 0.2µA Typical IR
  • Isolated voltage from case to lead over 2500V
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
35 mA
Module
Screw Mount
400 A
1.1 V
Single Phase
4
150 °C
GBPC35 Series
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.81
10+
$5.39
25+
$5.19
50+
$5.1
100+
$5.01
300+
$4.93
500+
$4.85