PDP SEO Portlet

GBPC3504

35 A Bridge Rectifer

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC3504
Secondary Manufacturer Part#: GBPC3504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC3504 is a 35A single-phase glass passivated Bridge Rectifier with integrally moulded heatsink. The bridge rectifier feature solderable terminals as per MIL-STD-202, method 208 standard. This bridge rectifier is general usage and suitable for many different applications.

  • Isolated voltage from case to lead over 2500V
  • 280V Maximum RMS bridge input voltage
  • 83.3W Power dissipation
  • 1.5°C/W Junction to case maximum thermal resistance
  • UL Certified

Technical Attributes

Find Similar Parts

Description Value
35 mA
Module
Screw Mount
400 A
1.1 V
Single Phase
4
150 °C
GBPC35 Series
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.52563
400+
$3.45269
800+
$3.3827
1600+
$3.29368
3200+
$3.22994