GBPC3502
35 A Bridge Rectifer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC3502
Secondary Manufacturer Part#: 58K8886
- RoHS 10 Compliant
- Tariff Charges
The GBPC3502 is a single-phase Bridge Rectifier. The glass passivation process offers improvements to reliability at high operating temperatures, moisture resistance capability and overall durability. Integrally moulded heatsink provided very low thermal resistance for maximum heat dissipation.
- 2500V Case to lead isolated voltage
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 400A Peak forward surge current
- 1.5°C/W Typical thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 mA | ||
| Module | ||
| Screw Mount | ||
| 400 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBPC35 Series | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |