GBPC2510
25 A Bridge Rectifer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC2510
Secondary Manufacturer Part#: GBPC2510
- RoHS 10 Compliant
- Tariff Charges
The GBPC2510 is a single-phase Bridge Rectifier with plastic body. The GBPC series bridge rectifier features integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, terminals solderable per MIL-STD-202, method 208 (for wire type) and isolated voltage from case to lead over 2500V.
- 0.2µA Reverse current
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 300A Peak forward surge current
- 1.5°C/W Typical thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Module | ||
| Screw Mount | ||
| 300 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBPC25 Series | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |