GBPC2506
25 A Bridge Rectifer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC2506
Secondary Manufacturer Part#: GBPC2506
- RoHS 10 Compliant
- Tariff Charges
The GBPC2506 is a single-phase Bridge Rectifier with 0.25-inch solderable fast on terminals.
- Low forward voltage drop
- Mounting any position
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Module | ||
| Screw Mount | ||
| 300 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBPC25 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |