PDP SEO Portlet

GBPC2504

25 A Bridge Rectifer

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC2504
Secondary Manufacturer Part#: GBPC2504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC2504 is a single phase Bridge Rectifier with solderable 0.25-inch fast on terminals and quick connect diode mounting type. Low forward voltage drop.

  • 2000V Electrically isolated base

Technical Attributes

Find Similar Parts

Description Value
25 mA
Module
Screw Mount
300 A
1.1 V
Single Phase
4
150 °C
GBPC25 Series
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$3.04916
600+
$2.98607
1200+
$2.92554
2400+
$2.84855
4800+
$2.79342