PDP SEO Portlet

GBPC1504

15 A Bridge Rectifer

Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC1504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC1504 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).

  • 300 to 400A Surge overload rating
  • 0.2µA Typical IR
  • Isolated voltage from case to lead over 2500V
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
Module
null
300 A
Screw Mount
400 V
15 mA
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 2.72408
300+
$2.72408
600+
$2.66772
1200+
$2.61365
2400+
$2.54487
4800+
$2.49561
SubTotal:
$817.22