PDP SEO Portlet

GBPC1501W

15 A Bridge Rectifer

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC1501W
Secondary Manufacturer Part#: GBPC1501W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation.
  • Surge Overload Ratings from 300 A to 400 A.
  • Isolated voltage from case to lead over 2500 V.
  • UL certified, UL #E258596
  • Terminals Finish Material
    • Silver (Solder able per MIL-STD-202, Method 208 for the wire type GBPC-W package)
    • Nickel for GBPC package.
  • 50 Volt DC Reverse Voltage
  • 15 Amps Average Rectified Forward Current

Technical Attributes

Find Similar Parts

Description Value
15 mA
Module
Screw Mount
300 A
1.1 V
Single Phase
4
150 °C
GBPC15 Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.1438
100+
$3.07876
200+
$3.01635
400+
$2.93697
800+
$2.88013