GBPC15005
15 A Bridge Rectifer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC15005
Secondary Manufacturer Part#: GBPC15005
- RoHS 10 Compliant
- Tariff Charges
The GBPC15005 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
- 300 to 400A Surge overload rating
- 0.2µA Typical IR
- Isolated voltage from case to lead over 2500V
- 35V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mA | ||
| Module | ||
| Screw Mount | ||
| 300 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBPC15 Series | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |