GBPC1204
12 A Bridge Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC1204
Secondary Manufacturer Part#: 58K1547
- RoHS 10 Compliant
- Tariff Charges
The GBPC1204 is a 12A single-phase glass passivated Bridge Rectifier with integrally moulded heatsink. The bridge rectifier feature solderable terminals as per MIL-STD-202, method 208 standard. This bridge rectifier is general usage and suitable for many different applications.
- Isolated voltage from case to lead over 2500V
- 280V Maximum RMS bridge input voltage
- 83.3W Power dissipation
- 1.5°C/W Junction to case maximum thermal resistance
- UL Certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 mA | ||
| Module | ||
| Screw Mount | ||
| 300 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBPC12 Series | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |