PDP SEO Portlet

GBPC1202

12 A Bridge Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC1202
Secondary Manufacturer Part#: GBPC1202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC1202 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provided very low thermal resistance for maximum heat dissipation. It has glass passivated junction with nickel finish terminals.

  • 300 to 400A Surge overload rating
  • Isolated voltage from case to lead over 2500V
  • 140V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
12
GBPC
Screw Mount
1.1
Single Phase
4
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$3.34451
600+
$3.27531
1200+
$3.20892
2400+
$3.12447
4800+
$3.064