PDP SEO Portlet

GBPC1201

12 A Bridge Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: GBPC1201
Secondary Manufacturer Part#: GBPC1201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBPC1201 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provided very low thermal resistance for maximum heat dissipation. It has glass passivated junction with nickel finish terminals.

  • 300 to 400A Surge overload rating
  • Isolated voltage from case to lead over 2500V
  • 70V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
12 mA
Module
Screw Mount
300 A
1.1 V
Single Phase
4
150 °C
GBPC12 Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$2.50986
600+
$2.45793
1200+
$2.40811
2400+
$2.34474
4800+
$2.29936