FZT649
Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
- These devices are designed with high current gain and low saturation voltage with collector currents up to 3A continuous
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 A | ||
| 220 | ||
| 4 | ||
| 150 °C | ||
| 350 W | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |